
Finder 93.61.7.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Number
Highlights & Details
Master Basic Relay Socket
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Screw terminal
- Mounting type
DIN rail
- Min. operating voltage
6 V DC
6 V AC
- Max. operating voltage
24 V DC
24 V AC
- Operating voltage
6, 6 - 24, 24 V DC, V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- RoHS-compliant
Yes
- Type
93.61.7.024
- Type
93.61.7.024
DIN rail (top hat rail) 35 mm
6.2
87 mm
90.7 mm
FALSE
Screw connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1217621 Finder 93.61.7.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
User & Safety Instructions
User & Safety Instructions 1217621 Finder 93.61.7.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
This text is machine translated.
Features
- Holding and disassembly strap/bracket
- Built-in LED display and EMC interference reduction of the input.






