
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Relay socket
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Multicolour
- Connection
Screw terminal
- Mounting type
DIN rail
- Weight
0.0400
- Compatible with
Finder
- Compatible with (type)
Finder 46.61
- Width
15.8 mm
- Height
35.3 mm
- Length
82.9 mm
- Dim
(L x W x H) 82.9 x 15.8 x 35.3 mm
- RoHS-compliant
Yes
- Type
97.01
DIN rail (top hat rail) 35 mm
15.8
66 mm
82.85 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842253 Finder 97.01 Relay socket Finder 46.61 (L x W x H) 82.9 x 15.8 x 35.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842253 Finder 97.01 Relay socket Finder 46.61 (L x W x H) 82.9 x 15.8 x 35.3 mm 1 pc(s)
Description
Hints
Approvals: CULus, EAC, IMQ, CSA.











