• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 95.13.2 Relay socket Finder 40.31 (L x W x H) 30.3 x 13 x 9.5 mm 1 pc(s)

Image similar
Product type
Relay socket
Connection
Print
Mounting type
PCB
Compatible with (type)
Finder 40.31
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

591 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder relay socket 95.13.2

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Product type

Relay socket

Content

1 pc(s)

Connection

Print

Mounting type

PCB

Compatible with

Finder

Compatible with (type)

Finder 40.31

Width

13 mm

Height

9.5 mm

Length

30.3 mm

Dim

(L x W x H) 30.3 x 13 x 9.5 mm

RoHS-compliant

Yes

Type

95.13.2

Direct mounting

13

9.5 mm

31 mm

FALSE

PCB connection

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1842240 Finder 95.13.2 Relay socket Finder 40.31 (L x W x H) 30.3 x 13 x 9.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842240 Finder 95.13.2 Relay socket Finder 40.31 (L x W x H) 30.3 x 13 x 9.5 mm 1 pc(s)

Description

Relay socket 95.13.2

This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, CSA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)