
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 10.08
-33 %
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Accessories for series 55: socket series 94
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with (type)
Finder 55.32
Finder 55.34
Finder 99.80
- RoHS-compliant
Yes
- Type
94.84.2
DIN rail (top hat rail) 35 mm
27
42.3 mm
76.4 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842239 Finder 94.84.2 Relay socket Finder 55.32, Finder 55.34, Finder 99.80 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842239 Finder 94.84.2 Relay socket Finder 55.32, Finder 55.34, Finder 99.80 1 pc(s)
Description
Relay socket with screw terminals for DIN-rail. For relay 55.32 or 55.34 and module series 99.80
This text is machine translated.
This text is machine translated.
Hints
Approvals: cULus, EAC.










