
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Accessories for series 55: socket series 94
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Print
- Mounting type
PCB
- Compatible with
Finder
- Compatible with series
Finder 55 series
- Compatible with (type)
Finder 55.32
Finder 55.33
- RoHS-compliant
Yes
- Type
94.13
- Type
Print version for PCB, for relay 55.32/55.33, blue
- Type
94.13
Documents & Downloads
Datasheet
Datasheet 503042 Finder 94.13 Relay socket Compatible with series: Finder 55 series Finder 55.32, Finder 55.33 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503042 Finder 94.13 Relay socket Compatible with series: Finder 55 series Finder 55.32, Finder 55.33 1 pc(s)
Description
Hints
Approvals: CULus, EAC, IMQ, CSA.













