
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14 days return policy included
Highlights & Details
Accessories for series 55: socket series 94
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 55 series
- RoHS-compliant
Yes
- Type
94.03
- Type
Screw socket, snaps onto DIN rail, for relay 55.32/.55 + Module 99.02 + 86.10/86.20, blue
- Type
94.03
Documents & Downloads
Datasheet
Datasheet 503348 Finder 94.03 Relay socket Compatible with series: Finder 55 series 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503348 Finder 94.03 Relay socket Compatible with series: Finder 55 series 1 pc(s)
Description
Hints
Approvals: CULus, EAC, IMQ, CSA.













