• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 62.22.9.012.4000 PCB relay 12 V DC 16 A 2 change-overs 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching current (max.)
16 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCB relay

Type

62.22.9.012.4000

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Contact type

2 change-overs

Switching current (max.)

16 A

Connection

Print

IP20

Width

38.2 mm

Height

47.6 mm

Depth

35.8 mm

Dim

(W x H x D) 38.2 x 47.6 x 35.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

38.2 mm

47.6 mm

35.8 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

12-12 V

Untreated

IP20

FALSE

Other

DC

0

0

2

Thermoplastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219323 Finder 62.22.9.012.4000 PCB relay 12 V DC 16 A 2 change-overs 1 pc(s)

Description

PCB contactor 2 changeover contact for 16 A/250 V AC, contact material AgSnO2, coil data 12 V DC, 1.3 W, 110 Ohm, relay protection RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?