• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 62.33.9.024.4300 Plug-in relay 24 V DC 16 A 3 makers 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
3 makers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Plug-in relay

Type

62.33.9.024.4300

Coil nominal voltage

24 V DC

Max. pick-up voltage

24 V DC

Control mode

monostable, 1 coil

Coil voltage rating

1.3 W

Contact type

3 makers

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Connection

Jack connector

IP20

Width

38.2 mm

Height

47.6 mm

Depth

35.8 mm

Dim

(W x H x D) 38.2 x 47.6 x 35.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

38.2 mm

47.6 mm

35.8 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

24-24 V

Untreated

IP20

FALSE

Other

DC

0

3

0

Thermoplastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219304 Finder 62.33.9.024.4300 Plug-in relay 24 V DC 16 A 3 makers 1 pc(s) Piece

Description

Power relay 3 NO for 16 A / 250 V AC with Faston 187 (4.8 x 0.5 mm), contact material AgSnO2, coil data 24 V DC, 1.3 W, 445 Ohm, relay protection type: RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?