Image similar
Piece
Plug-in relay
62.33.9.220.4040
220 V DC
220 V DC
monostable, 1 coil
1.3 W
3 change-overs
AgSnO2
250 V AC
16 A
Jack connector
IP20
38.2 mm
47.6 mm
35.8 mm
(W x H x D) 38.2 x 47.6 x 35.8 mm
1 pc(s)
Yes
16 A
38.2 mm
47.6 mm
35.8 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
220-220 V
Untreated
IP20
FALSE
Other
DC
0
0
3
Thermoplastic
User & Safety Instructions 3219312 Finder 62.33.9.220.4040 Plug-in relay 220 V DC 16 A 3 change-overs 1 pc(s) Piece