
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Plug-in relay
- Type
62.83.8.230.4000
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Resistance (coil)
7250 Ω
- Contact type
3 change-overs
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3024147 Finder 62.83.8.230.4000 Plug-in relay 230 V AC 16 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3024147 Finder 62.83.8.230.4000 Plug-in relay 230 V AC 16 A 3 change-overs 1 pc(s)

































