• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 62.83.8.230.4009 Plug-in relay 230 V AC 16 A 3 change-overs 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
230 V AC
Control mode
monostable, 1 coil
Contact type
3 change-overs
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Plug-in relay

Type

62.83.8.230.4009

Coil nominal voltage

230 V AC

Max. pick-up voltage

230 V AC

Control mode

monostable, 1 coil

Coil voltage rating

2.2 VA

Contact type

3 change-overs

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Connection

CEE 7/16 CEE plug

IP20

Width

38.2 mm

Height

47.6 mm

Depth

35.8 mm

Dim

(W x H x D) 38.2 x 47.6 x 35.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

38.2 mm

47.6 mm

35.8 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Flat plug-in connection

230-230 V

230-230 V

Untreated

IP20

FALSE

Other

AC

0

0

3

Thermoplastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219297 Finder 62.83.8.230.4009 Plug-in relay 230 V AC 16 A 3 change-overs 1 pc(s) Piece

Description

Power relay 3 changer for 16 A / 250 V AC with Faston 250 (6.3 x 0.8 mm) contact material AgSnO2, coil data 230 V AC, 2.2 VA, 7250 ohm, relay protection type RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?