• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 65.61.8.230.4300 PCB relay 230 V AC 30 A 1 maker 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
230 V AC
Control mode
monostable, 1 coil
Contact type
1 maker
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PCB relay

Type

65.61.8.230.4300

Coil nominal voltage

230 V AC

Max. pick-up voltage

230 V AC

Control mode

monostable, 1 coil

Coil voltage rating

2.2 VA

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

30 A

Max. switching capacity

7500 VA

Connection

Print

IP20

Width

32.2 mm

Height

42.2 mm

Depth

36.5 mm

Dim

(W x H x D) 32.2 x 42.2 x 36.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

30 A

32.2 mm

42.2 mm

36.5 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

230-230 V

230-230 V

Untreated

IP20

FALSE

Other

AC

0

1

0

Thermoplastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219295 Finder 65.61.8.230.4300 PCB relay 230 V AC 30 A 1 maker 1 pc(s) Piece

Description

PCB contactor, double pin version, 1 normally open contact for 30 A / 250 V AC, contact opening distance greater than 3 mm, contact material AgSnO2, coil data 230 V AC, 2.2 VA, 7250 ohms, relay protection: RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?