• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 66.82.8.230.4000 PCB relay 230 V AC 30 A 2 change-overs 1 pc(s)

Product type
PCB relay
Coil nominal voltage
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

66.82.8.230.4000

Coil nominal voltage

230 V AC

Resistance (coil)

4000 Ω

Coil voltage rating

3.6 VA

Contact type

2 change-overs

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

30 A

Insulation voltage

6 kV

RT II (flux-proof)

Min. temperature

-40 °C

Max. temperature

70 °C

Length

68.5 mm

Width

33.5 mm

Height

31 mm

Dim

(L x W x H) 68.5 x 33.5 x 31 mm

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3702247 Finder 66.82.8.230.4000 PCB relay 230 V AC 30 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702247 Finder 66.82.8.230.4000 PCB relay 230 V AC 30 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)