• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 72.51.0.240.0000PQA 725102400000PQA Monitoring relay No. of digital inputs: 2

Product type
Monitoring relay
Operating voltage
110 V DC/AC
240 V DC/AC
Type
72.51.0.240.0000PQA
Probe inputs
1
Dim
(L x W x H) 60.8 x 17.5 x 88.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Level monitoring device with 2 probes

  • Positive safety logic during filling and pumping (6 functions)
  • Monitoring of a level, level measurement Min./Max. Or fill level monitoring
  • Adjustable sensitivity (5…150) kΩ
  • Inclusive of probes 072.41 (2 pcs.)

Technical specifications

  • Max continuous current 6 A
  • Max. Power surge 15 A
  • Contact material: AgSnO2
  • Switch-off delay time of 0.5 - 7 s (selectable)
  • Protection class IP 20
Type

72.51.0.240.0000PQA

Product type

Monitoring relay

Probe inputs

1

Operating voltage

110 V DC/AC

240 V DC/AC

Dim

(L x W x H) 60.8 x 17.5 x 88.8 mm

No. of digital inputs

2

Width

17.5 mm

Height

88.8 mm

Length

60.8 mm

Documents & Downloads

Datasheet

Datasheet 3412131 Finder 72.51.0.240.0000PQA 725102400000PQA Monitoring relay No. of digital inputs: 2

Datasheet 3412131 Finder 72.51.0.240.0000PQA 725102400000PQA Monitoring relay No. of digital inputs: 2

User & Safety Instructions

User & Safety Instructions 3412131 Finder 72.51.0.240.0000PQA 725102400000PQA Monitoring relay No. of digital inputs: 2

Description

Level monitoring relay for conductive liquids type 72.51 with adjustable sensitivity of (5…150 kOhm) and 6 functions.
The delay time (0.5 s or 7 s) can be set. Features: Empty or fill functions (6 functions), monitoring of a level, level measurement min. /max. Or level monitoring, with LED status indicator, strengthened insulation between voltage supply and contacts/ voltage supply and probes/ contacts and probes. For DIN-support rails 35 mm (EN 60715). The device is only 1 TE wide and thus space-saving. The change-over contact is designed for a permanent current of 6 amps. Complete set including two Finder type 072.41 electrodes.

This text is machine translated.

Scope of delivery

  • Level monitoring device
  • 2x probe 072.51

More interesting products

(*All information is plus legal VAT)