• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 78.12.1.230.2482 Rail mounted PSU (DIN) 24 V DC 0.63 A 12 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal input voltage

110 - 240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V AC

140 V DC

Input voltage (max.)

265 V AC

370 V DC

Max. output current

0.63 A

Output current (max.) - rounded

630 mA

12 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 60.8 x 17.5 x 88.8 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Manufacturer part #

78.12.1.230.2482

Content

1 pc(s)

PSU features

Regulated

Width

17.5 mm

Height

88.8 mm

Length

60.8 mm

IP20

Max. temperature

+40 °C

Min. temperature

-20 °C

Type

78.12.1.230.2482

Efficiency

85 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3024161 Finder 78.12.1.230.2482 Rail mounted PSU (DIN) 24 V DC 0.63 A 12 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3024161 Finder 78.12.1.230.2482 Rail mounted PSU (DIN) 24 V DC 0.63 A 12 W No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)