• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7S.23.9.024.0210 Relay Switching current (max.): 10 A 1 breaker, 2 makers 1 pc(s)

Image similar
Product type
Relay
Contact type
1 breaker
2 makers
Switching current (max.)
10 A
Type
7S.23.9.024.0210
Connection
Jack connector
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

835 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polarized
  • Switching behavior of the drive: Monostable
  • With positively driven contacts: Yes
  • Type of switch contact: Single contact
  • Complete unit with base: No.
Product type

Relay

Type

7S.23.9.024.0210

Connection

Jack connector

Max. pick-up voltage

24 V DC

Contact type

1 breaker

2 makers

Contact material

AgNi hard gold plated

Switching current (max.)

10 A

Features

+ LED

IP20

Length

17.5 mm

Width

60.8 mm

Height

89.8 mm

Dim

(L x W x H) 17.5 x 60.8 x 89.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474340 Finder 7S.23.9.024.0210 Relay Switching current (max.): 10 A 1 breaker, 2 makers 1 pc(s)

Description

Relay module with positively driven contacts according to EN 61810-3, type A. Basic component, suitable for safety applications that, if designed according to IEC/EN 62061 (IEC 61508), can achieve a safety integrity level of SIL 2. When the application is designed in accordance with ISO/EN 13849, a performance level of PL "d" can be achieved in machine and plant construction. 2 NO contacts + 1 NC contact for 10 A, contact material AgNi-hard gold plated, supply voltage 24 V DC, LED status display of coil control, materials comply with EN 45545-2:2013 for fire protection in rail vehicles, tested according to EN 61373 (swing and shock, Cat. 1, cl. B) and EN 50155 (cold, dry and damp heat, temperature class TX), with screw terminals, For mounting rail 35 mm (EN 60715), width 17.5 mm, protection class IP 20

This text is machine translated.

More interesting products

(*All information is plus legal VAT)