• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 80010240N000 80.01.0.240.N000 TDR Multifunction 1 pc(s) Time range: 2 s - 24 h 1 change-over

Product type
TDR
Type
Multifunction
Functions
On-delay
Single-shot leading-edge
Flasher, asymmetric, pulse ON
Off-delay
On-/Off-delay
Single shot leading edge through auxiliary contact
Flasher, asymmetric, pulse OFF
Min. operating voltage
12 V AC
12 V DC
Max. operating voltage
240 V AC
240 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Readiness duration - 100 ms
  • Minimum pulse duration - 50 ms
  • Repeatability - ± 1%
  • Self-activating voltage adaptation through pulse-width modulation (PWM)
  • Handling and settings with the same tool: Flat or cross screwdriver
  • For mounting rail 35 mm (EN 60715)
Product type

TDR

Type

80.01.0.240.N000

Type

Multifunction

Connection

Screw terminal

Functions

On-delay

Single-shot leading-edge

Flasher, asymmetric, pulse ON

Off-delay

On-/Off-delay

Single shot leading edge through auxiliary contact

Flasher, asymmetric, pulse OFF

Min. operating voltage

12 V AC

12 V DC

Max. operating voltage

240 V AC

240 V DC

Operating voltage

12, 12 - 240, 240 V AC, V DC

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Time range (min.)

2 s

Time range (max.)

24 h

Time range(s)

2 s

20 s

2 min

20 min

2 h

24 h

Min. temperature

-20 °C

Max. temperature

60 °C

IP20

Width

17.5 mm

Height

60.8 mm

Depth

88.8 mm

Dim

(W x H x D) 17.5 x 60.8 x 88.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389756 Finder 80010240N000 80.01.0.240.N000 TDR Multifunction 1 pc(s) Time range: 2 s - 24 h 1 change-over

User & Safety Instructions

User & Safety Instructions 3389756 Finder 80010240N000 80.01.0.240.N000 TDR Multifunction 1 pc(s) Time range: 2 s - 24 h 1 change-over

Description

Multifunction timer relay for DIN rail, 17.5 mm wide, 1 changeover contacts for 16 A / 250 V AC, contact material AgNi. Programmable via NFC, functions: AI: On-delay, DI: Switch wiper, LI: Asymmetric flasher (impulse-starting), BE: Off-delay via start contact, CEB: On-delay via start contact, DE: Switch wiper via start contact, time range: 0.1 s - 24 h supply voltage: 12-240 V DC/AC (50/60 Hz), relay protection type: IP 20

This text is machine translated.

Hints

Approvals: GOST, cULus.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)