
Highlights & Details
RELAY SOCKET 93.63.8.230
Technical specifications
- Packaging type
Tray
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Screw terminal
- Mounting type
DIN rail
- Operating voltage
230 V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- RoHS-compliant
Yes
- Type
93.63.8.230
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209878 Finder 93.63.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
Blue color, for relays 34.51, 34.81. Safe separation according to VDE 0106, part 101.
This text is machine translated.
This text is machine translated.
Features
- Holding and dismantling lever
- Integrated coil indicator and EMC interference reduction circuit
- Plug-in device for fuse module 093.63.
Hints
Approvals: cULus, EAC.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







