
Highlights & Details
RELAY SOCKET 93.69.0.024
Technical specifications
- Time functions: 8 (AI response delay, DI switch wiper, SW indicator, GI fixed pulse after delay time, BE switch-off delay via start contact, CE on/off delay, DE switch wiper via start contact, BE single shot trailing edge via opening contact)
- Time ranges 4 from 0.1 s – 6 h
- Packaging type
Tray
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Clamp
- Mounting type
DIN rail
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
24 V DC
24 V AC
- Operating voltage
12, 12 - 24, 24 V DC, V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- RoHS-compliant
Yes
- Type
93.69.0.024
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209884 Finder 93.69.0.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
Grey color, for relays 34.51, 34.81. Safe separation according to VDE 0106, part 101.
This text is machine translated.
This text is machine translated.
Features
- Holding and dismantling lever
- Integrated coil indicator and EMC interference reduction circuit
- Plug-in device for fuse module 093.63.
Hints
Approvals: CULus, EAC, CSA.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








