
Finder 95.15.2 Relay socket Compatible with series: Finder 40 series, Finder 41 series, Finder 44 series Finder 40.52, F
EAN:
Part number:
Item no:
Highlights & Details
RELAY SOCKET 95.15.2
Technical specifications
- Packaging type
Tray
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Print
- Mounting type
PCB
- Number of pins
8
- Compatible with
Finder
- Compatible with series
Finder 40 series
Finder 41 series
Finder 44 series
- Compatible with (type)
Finder 40.52
Finder 40.61
Finder 41.52
Finder 41.61
Finder 44.62
- Width
13 mm
- Height
9.5 mm
- Length
31 mm
- Dim
(L x W x H) 31 x 13 x 9.5 mm
- RoHS-compliant
Yes
- Type
95.15.2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209484 Finder 95.15.2 Relay socket Compatible with series: Finder 40 series, Finder 41 series, Finder 44 series Finder 40.52, F
Description
Socket (according to VBG 4) suitable for relay types 40.52, 40.61, 41.52, 41.61 and 44.62.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, CSA.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























