
Number
Highlights & Details
Plug-in/PCB relays, series 40
- 5mm pinning
- Tin plated pins for PCB
- AgNi contacts
Our service for you
Technical specifications
- Product type
PCB relay
- Type
40.52.9.024.0000
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
17.5 V DC
- Max. pick-up voltage
36 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
900 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coil (standard contacts)
- Nominal voltage (details)
24 V DC
- Switching capacity
(AC1) 2000 VA
- Switching current
8 A
- Type
40.52.9.024.0000
- Nominal voltage range
17.5 - 36 V
Documents & Downloads
Datasheet
Datasheet 502882 Finder 40.52.9.024.0000 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502882 Finder 40.52.9.024.0000 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
Conformity certificate
Conformity certificate 502882 Finder 40.52.9.024.0000 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
Description
This text is machine translated.










