
Number
Highlights & Details
Print relay series HRS 2 H
Our service for you
Technical specifications
- Product type
PCB relay
- Type
HRS2H-S-DC12V-N
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
720 Ω
- Coil voltage rating
200 mW
- Contact type
2 change-overs
- Contact material
Ag + Au coating
- Switching voltage (max.)
30 V DC
125 V AC
- Switching current (max.)
2 A
- Max. switching capacity
30 W
125 VA
- Connection
Solder pins
- Response time
7 ms
- Fall time
3 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1500 0000 switching cycles
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
20.5 mm
- Width
9.9 mm
- Height
11.4 mm
- Dim
(L x W x H) 20.5 x 9.9 x 11.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1366579 HKE HRS2H-S-DC12V-N PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366579 HKE HRS2H-S-DC12V-N PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
