• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HFD2/012-S-L2-D PCB relay 12 V DC 3 A 2 change-overs 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
bi-stable, 2 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1377 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature relay HFD 2

Our service for you

Technical specifications

Product type

PCB relay

Type

HFD2/012-S-L2-D

Coil nominal voltage

12 V DC

Min. pick-up voltage

9.6 V DC

Max. pick-up voltage

27.7 V DC

Control mode

bi-stable, 2 coil

Resistance (coil)

960 Ω

Contact type

2 change-overs

Contact material

Ag-AuAg8

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

3 A

Max. switching capacity

90 W

125 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20.2 mm

Width

10.2 mm

Height

10.6 mm

Dim

(L x W x H) 20.2 x 10.2 x 10.6 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 629513 Hongfa HFD2/012-S-L2-D PCB relay 12 V DC 3 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 629513 Hongfa HFD2/012-S-L2-D PCB relay 12 V DC 3 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)