
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
PCB relay
- Type
AZ2150W-1AE-12DEFT
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
14.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
130 Ω
- Contact type
1 maker
- Contact material
AgSnO
- Switching voltage (max.)
240 V DC
440 V AC
- Switching current (max.)
30 A
- Max. switching capacity
900 W
8310 VA
- Connection
Solder pins
- Insulation voltage
1500 V
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
32.2 mm
- Width
27 mm
- Height
20.1 mm
- Dim
(L x W x H) 32.2 x 27 x 20.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 507755 Zettler Electronics AZ2150W-1AE-12DEFT PCB relay 12 V DC 30 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507755 Zettler Electronics AZ2150W-1AE-12DEFT PCB relay 12 V DC 30 A 1 maker 1 pc(s)
Certificate
Certificate 507755 Zettler Electronics AZ2150W-1AE-12DEFT PCB relay 12 V DC 30 A 1 maker 1 pc(s)







