
Number
Highlights & Details
Miniature high current relay series JS
Our service for you
Technical specifications
- Product type
PCB relay
- Type
JV-24S-KT
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2880 Ω
- Contact type
1 maker
- Contact material
Silver alloy
- Switching voltage (max.)
150 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
150 W
1250 VA
- Connection
Solder pins
- Response time
8 ms
- Fall time
4 ms
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
17.5 mm
- Width
10 mm
- Height
12.5 mm
- Dim
(L x W x H) 17.5 x 10 x 12.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
200 mW
- Insulation resistance
500 V/DC - 1000 MΩ
- Nominal voltage (details)
24 V DC
- Test voltage
(1 min) 5000 V AC
- Switching capacity
1250 VA
- Type
JV-24S-KT
- Contact resistance
(at 1 A/6 V/DC) New condition 70 mΩ
- Temperature range
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 502959 Takamisawa JV-24S-KT PCB relay 24 V DC 5 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502959 Takamisawa JV-24S-KT PCB relay 24 V DC 5 A 1 maker 1 pc(s)





