
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
Highlights & Details
DIL miniature relay series RY
Our service for you
Technical specifications
- Product type
PCB relay
- Type
RY-12W-K
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.5 V DC
- Max. pick-up voltage
28.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
960 Ω
- Contact type
2 change-overs
- Contact material
AgPd + Au
- Switching voltage (max.)
60 V DC
120 V AC
- Switching current (max.)
1 A
- Max. switching capacity
24 W
60 VA
- Connection
Solder pins
- Response time
6 ms
- Fall time
3 ms
- Min. temperature
-30 °C
- Max. temperature
+90 °C
- Length
20.2 mm
- Width
9.8 mm
- Height
12.5 mm
- Dim
(L x W x H) 20.2 x 9.8 x 12.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Switching capacity
60 VA/24 W
- Type
RY-12W-K
- Temperature range
-30 - +90 °C
Documents & Downloads
Datasheet
Datasheet 502866 Takamisawa RY-12W-K PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502866 Takamisawa RY-12W-K PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)




