Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



PCB relay
JV-05S-KT
5 V DC
3.75 V DC
monostable, 1 coil
125 Ω
1 maker
Silver alloy
150 V DC
250 V AC
5 A
150 W
1250 VA
Solder pins
8 ms
4 ms
-40 °C
+70 °C
4.3 g
17.5 mm
10 mm
12.5 mm
(L x W x H) 17.5 x 10 x 12.5 mm
1 pc(s)
Yes
200 mW
500 V/DC - 1000 MΩ
5 V DC
(1 min) 5000 V AC
1250 VA
JV-05S-KT
(at 1 A/6 V/DC) New condition 70 mΩ
-40 - +70 °C
Datasheet 502932 Takamisawa JV-05S-KT PCB relay 5 V DC 5 A 1 maker 1 pc(s)