
Number
Highlights & Details
Print relay, series HRS 1
Our service for you
Technical specifications
- Product type
PCB relay
- Type
HRS1H-S-DC12V
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
720 Ω
- Coil voltage rating
200 mW
- Contact type
1 change-over
- Contact material
AgAu coating
- Switching voltage (max.)
30 V DC
220 V AC
- Switching current (max.)
3 A
- Max. switching capacity
120 VA
30 W
- Connection
Print
- Response time
5 ms
- Fall time
5 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Features
+ enclosure
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Factory colour
White
- Length
15.6 mm
- Width
10.6 mm
- Height
11.8 mm
- Dim
(L x W x H) 15.6 x 10.6 x 11.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1503170 HKE HRS1H-S-DC12V PCB relay 12 V DC 3 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1503170 HKE HRS1H-S-DC12V PCB relay 12 V DC 3 A 1 change-over 1 pc(s)
