
Number
Highlights & Details
Narrow miniature relay, NY series
Our service for you
Technical specifications
- Insulation coil/contact 3600 VAC 1 min
- Contact resistance (at 1 A/6 V) 30
- Drop off time 5 ms
- Nominal load: A 30 V/DC/250 V/A
- Approvals VDE, UL, CSA
- Product type
PCB relay
- Type
NY-12W-K-IE
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8 V DC
- Max. pick-up voltage
15.6 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1200 Ω
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
125 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
90 W
750 VA
- Connection
Solder pins
- Response time
10 ms
- Fall time
5 ms
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Length
20.1 mm
- Width
5 mm
- Height
17.5 mm
- Dim
(L x W x H) 20.1 x 5 x 17.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Insulation resistance
(500 V/DC) > 500 MΩ
- Nominal voltage (details)
12 V
- Switching capacity
750 VA/90 W
- Ambient temperature
-40 - +90 °C
- Contact resistance
(at 1 A/6 V) ≤ 30 mΩ
Documents & Downloads
Datasheet
Datasheet 502062 Takamisawa NY-12W-K-IE PCB relay 12 V DC 5 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502062 Takamisawa NY-12W-K-IE PCB relay 12 V DC 5 A 1 maker 1 pc(s)







