• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tianbo Electronics HJR1-2C-L-12VDC PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
60 V DC
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

673 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 2.29 / piece)
€ 4.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HJR1-2C signal relay

Our service for you

Technical specifications

Product type

PCB relay

Type

HJR1-2C-L-12VDC

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

20.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

2 change-overs

Contact material

AgNi+Au

Switching voltage (max.)

60 V DC

240 V AC

Switching current (max.)

2 A

Max. switching capacity

60 W

120 VA

Connection

Solder pins

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

20.5 mm

Width

10 mm

Height

11.8 mm

Dim

(L x W x H) 20.5 x 10 x 11.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 629500 Tianbo Electronics HJR1-2C-L-12VDC PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)