
Number
Highlights & Details
Plug-/print relay, series 40.61
- Pin length 5.3 mm
Technical specifications
- Product type
PCB relay
- Type
40.61.7.024.4000
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
17.5 V DC
- Max. pick-up voltage
36 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1150 Ω
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Multicolour
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
12.4
25 mm
29 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
17.5-36 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842228 Finder 40.61.7.024.4000 PCB relay 24 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842228 Finder 40.61.7.024.4000 PCB relay 24 V DC 16 A 1 change-over 1 pc(s)
Description
This text is machine translated.











