Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
HF46F-G/024-HS1
24 V DC
18 V DC
31.2 V DC
monostable, 1 coil
2880 Ω
1 maker
AgNi
30 V DC
277 V AC
10 A
300 W
2770 VA
Solder pins
-40 °C
+85 °C
20.5 mm
7.2 mm
15.3 mm
(L x W x H) 20.5 x 7.2 x 15.3 mm
1 pc(s)
Yes
Datasheet 507541 Hongfa HF46F-G/024-HS1 PCB relay 24 V DC 10 A 1 maker 1 pc(s)
User & Safety Instructions 507541 Hongfa HF46F-G/024-HS1 PCB relay 24 V DC 10 A 1 maker 1 pc(s)