
Number
Technical specifications
- Product type
PCB relay
- Type
TRG1 L-S-H 24VDC
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2880 Ω
- Coil voltage rating
0.2 W
- Contact type
1 maker
- Contact material
Silver alloy
- Switching voltage (max.)
30 V DC
277 V AC
- Switching current (max.)
3 A
- Max. switching capacity
600 VA
90 W
- Connection
Solder pins
- Response time
15 ms
- Fall time
4 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
18.2 mm
- Width
10.2 mm
- Height
19.3 mm
- Dim
(L x W x H) 18.2 x 10.2 x 19.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1366484 Tianbo Electronics TRG1 L-S-H 24VDC PCB relay 24 V DC 3 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366484 Tianbo Electronics TRG1 L-S-H 24VDC PCB relay 24 V DC 3 A 1 maker 1 pc(s)


