• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 36.11.9.012.4011 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

1/4
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1802 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 36 DC PCB relay

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Relay protection type: RT III
Product type

PCB relay

Type

36.11.9.012.4011

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

15.6 V DC

Control mode

monostable, 1 coil

Resistance (coil)

400 Ω

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

19 mm

Width

15.5 mm

Height

16 mm

Dim

(L x W x H) 19 x 15.5 x 16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

DC coil

Nominal voltage (details)

12 V DC

Switching capacity

(AC1) 2500 VA

Switching voltage

30V/DC/250 V AC

Switching current

10 A

Voltage range

9 - 18 V

Type

36.11.9.009.0000

Documents & Downloads

Datasheet

Datasheet 503078 Finder 36.11.9.012.4011 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503078 Finder 36.11.9.012.4011 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

Certificate

Certificate 503078 Finder 36.11.9.012.4011 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

Description

Miniature PCB relays

Hints

Approvals: CULus, EAC, VDE.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)