• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HF3FA/012-ZTF PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
30 V DC
277 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

601 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cube relay HF3FA

Our service for you

Technical specifications

Product type

PCB relay

Type

HF3FA/012-ZTF

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

15.6 V DC

Control mode

monostable, 1 coil

Resistance (coil)

400 Ω

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

30 V DC

277 V AC

Switching current (max.)

10 A

Max. switching capacity

300 W

2770 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+105 °C

Length

19 mm

Width

15.2 mm

Height

15.5 mm

Dim

(L x W x H) 19 x 15.2 x 15.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 507550 Hongfa HF3FA/012-ZTF PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

Description

Compact universal print relay.
Applications: Building technology, room air-conditioning units, gate control, Shutter control, household appliances, cooker control, regulator, white goods.

This text is machine translated.

Hints

Approvals: VDE, UL.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)