
Number
Technical specifications
- Product type
PCB relay
- Type
HJR-3FF-S-Z 12VDC
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
400 Ω
- Coil voltage rating
0.36 W
- Contact type
1 change-over
- Contact material
Silver alloy
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
15 A
- Max. switching capacity
2770 VA
240 W
- Connection
Solder pins
- Response time
10 ms
- Fall time
5 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
19 mm
- Width
15.4 mm
- Height
19.1 mm
- Dim
(L x W x H) 19 x 15.4 x 19.1 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1366519 Tianbo Electronics HJR-3FF-S-Z 12VDC PCB relay 12 V DC 15 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366519 Tianbo Electronics HJR-3FF-S-Z 12VDC PCB relay 12 V DC 15 A 1 change-over 1 pc(s)

