
Number
Highlights & Details
M4-05H PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)
Our service for you
Technical specifications
- Product type
PCB relay
- Type
M4-05H
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
3.5 V DC
- Max. pick-up voltage
12.5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
167 Ω
- Contact type
2 change-overs
- Contact material
AgPd + Au
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
1 A
- Max. switching capacity
30 W
62.5 VA
- Connection
Solder pins
- Response time
10 ms
- Fall time
10 ms
- Length
20 mm
- Width
10 mm
- Height
11 mm
- Dim
(L x W x H) 20 x 10 x 11 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Pick-up time (details)
< 10 ms
- Nominal voltage (details)
5 V DC
- Switching capacity
24 V/DC 1 A, 120 V/AC 0.5 A, 60 W/125 VA
- Switching voltage
10 mV, 220V/DC/250 V AC
- Switching current
0.01 A/(24 V/DC) 1 A/(120 V/AC) 0.5 A
- Type
M4-05H
- Nominal voltage range
3.5 - 12.5 V
Documents & Downloads
Datasheet
Datasheet 505145 M4-05H PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505145 M4-05H PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)


