• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AFE BJ-SS-112LM PCB relay 12 V DC 10 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
30 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

565 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 2.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print relay, series BJ (LM)

Our service for you

Technical specifications

Product type

PCB relay

Type

BJ-SS-112LM

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Coil voltage rating

200 mW

Contact type

1 maker

Contact material

Ag

Switching voltage (max.)

30 V DC

250 V AC

Switching current (max.)

10 A

Max. switching capacity

150 W

1250 VA

Connection

Solder pins

Response time

6 ms

Fall time

3 ms

Electrical lifespan

1 x 10 5 cycles

Durability

1 x 107 switching operations

Min. temperature

-40 °C

Max. temperature

+85 °C

Weight

7 g

Factory colour

Black

Length

18.3 mm

Width

10.2 mm

Height

15.2 mm

Dim

(L x W x H) 18.3 x 10.2 x 15.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1405624 AFE BJ-SS-112LM PCB relay 12 V DC 10 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1405624 AFE BJ-SS-112LM PCB relay 12 V DC 10 A 1 maker 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)