• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder DIN rail mount timer 12.A1.8.230.0000 230 V AC Astronomical, Week settings

Packaging type
Tray
Product type
DIN rail mount timer
Type
Astronomical
Week settings
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Timer with astro-function, series 12

  • Astronomic controlled on and off switching
  • Time-controlled switching on and off
  • Pulse function from 1 second to 59 seconds
  • Holiday program
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

DIN rail mount timer

Type

12.A1.8.230.0000

Type

Astronomical

Week settings

No. of switching intervals

50

Operating voltage

230 V AC

Min. operating voltage

90 V DC

90 V AC

Max. operating voltage

264 V DC

264 V AC

Operating voltage

90, 90 - 264, 264 V DC, V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

750 VA

Min. temperature

-20 °C

Max. temperature

+50 °C

IP20

Width

35 mm

Height

88.8 mm

Depth

56.5 mm

Dim

(W x H x D) 35 x 88.8 x 56.5 mm

Content

5 pc(s)

RoHS-compliant

Yes

Description

This timer switch is in the position to sun rise/set on the basis of the location coordinates (latitude and longitude). The location coordinates are simple, for most countries via postal codes, adjustable. Early or delayed switching of the astronomical switching times by up to 90 minutes in 1-minute steps can be selected. The astronomical-controlled ON/OFF function is for channel A pre-set.
Application areas: Komunale lighting (streets, squares, monuments, wells, etc.), garden, parking, shops, illuminated signs, irrigation systems, heating and cooling systems.

This text is machine translated.

Hints

Approvals: EAC.

What kind of DIN Rail Mount Timers are you looking for?