• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Motion detector 18.01.8.230.0000 120 - 230 V AC 1 maker 1 pc(s)

EAN:
Part number:
Item no:
Product type
Motion detector
Max. operating voltage
230 V AC
Contact type
1 maker
Content
1 pc(s)
Type
18.01.8.230.0000
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Detection range: Up to 10 meters
Product type

Motion detector

Content

1 pc(s)

Type

18.01.8.230.0000

Features

Incl. Bluetooth interface

Connection

Screw terminal

Operating voltage

120 - 230 V AC

Min. operating voltage

120 V AC

Max. operating voltage

230 V AC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

1000 W

Power consumption

2.5 W

Electrical lifespan

100 · 103

Light sensitivity (min.)

5 lx

Light sensitivity (max.)

350 lx

PIR detection angle (vertical)

110°

Time range (min.)

30 s

Time range (max.)

35 s

Min. temperature

-10 °C

Max. temperature

+50 °C

Lens colour

Transparent

RoHS-compliant

Yes

Factory colour

White

Surface mounted (plaster)

White

49

Movement sensor

TRUE

94.5 mm

69 mm

Screwed terminal

Untreated

AC

50-60 MHz

TRUE

Thermoplastic

100 A

Plastic

9010

120-230 V

IP40

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2586121 Finder Motion detector 18.01.8.230.0000 120 - 230 V AC 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2586121 Finder Motion detector 18.01.8.230.0000 120 - 230 V AC 1 maker 1 pc(s)

Description

Motion detector 120-230 V AC, 1 closer 10 A 230 V AC (AC1), contact material AgSnO2, max. switching power at 230 V AC: AC1-2,300 VA, AC15-450 VA, lamp loads: Incandescent and halogen lamps 1000 W, energy saving lamps 300 W, LED (230 V AC) 300 W, LV halogen lamps or LED with EVG 300 W, LV halogen lamps or LED with KVG 500 W, fluorescent lamps with EVG 500 W, fluorescent lamps with KVG 350 W, with light sensor 5 - 350 Lux adjustable on day or night function and switch wiper function 10 s to 12 min. For wall mounting indoors

This text is machine translated.

Hints

Approvals: EAC

More interesting products

(*All information is plus legal VAT)