• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Motion detector 18.71.8.230.0002 230 V AC 184 - 253 V AC 1 maker (L x W x H) 65.3 x 51 x 100.4 mm 1 pc(s)

Product type
Motion detector
Max. operating voltage
253 V AC
Contact type
1 maker
Max. range
10 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Alignable motion detector for wall mounting in the interior, anthracite-gray

  • Surface mounting
  • Automatic switch-off time control
  • Compact dimensions
  • Adjustable brightness threshold
  • Universal installation position - allows you to select any detection area
  • Wide detection angle
  • Easy to Set Up

Technical specifications

  • IP 40 protection
  • Heat dissipation to the environment: 0.3 W (without contact current) / 1.4 W (at max. Continuous current)
Product type

Motion detector

Content

1 pc(s)

Type

18.71.8.230.0002

Connection

Clamp

Operating voltage

230 V AC

Operating voltage

184 - 253 V AC

Min. operating voltage

184 V AC

Max. operating voltage

253 V AC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 VA

Power consumption

0.5 W

Electrical lifespan

100 000 switching cycles (at AC1)

Light sensitivity (min.)

10 lx

Light sensitivity (max.)

350 lx

PIR detection angle (horizontal)

110°

PIR detection angle (vertical)

110°

Angular aperture

110°

Range (min.) (open area)

35 cm

10 m

Time range (min.)

18 s

Time range (max.)

15 min

Min. temperature

-10 °C

Max. temperature

50 °C

Length

65.3 mm

Width

51 mm

Height

100.4 mm

Dim

(L x W x H) 65.3 x 51 x 100.4 mm

Lens colour

White

RoHS-compliant

Yes

Nominal voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779561 Finder Motion detector 18.71.8.230.0002 230 V AC 184 - 253 V AC 1 maker (L x W x H) 65.3 x 51 x 100.4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779561 Finder Motion detector 18.71.8.230.0002 230 V AC 184 - 253 V AC 1 maker (L x W x H) 65.3 x 51 x 100.4 mm 1 pc(s)

Description

Provide intelligent lighting control indoors with the aligned Finder Motion Detector 18.71.8.230.0002 in elegant anthracite gray! Thanks to its flexibly adjustable detection range and simple wall mounting, it adapts perfectly to your rooms. It combines precise movement recognition with high energy saving and provides fully automatically exactly when it is needed. Perfect for modern residential and functional buildings where functionality and aesthetics go hand in hand.

This text is machine translated.

Features

  • Motion detector 230 V AC
  • 1 CLOSER 10 A 230 V AC (AC1)
  • Max. SWITCHING POWER AT 230 V AC: AC1-2300 VA, AC15-450 VA
  • Lamp loads: Incandescent and halogen lamps 1000 W, energy-saving bulbs 150 W, LED (230 V AC) 150 W, fluorescent lamps with KVG 350 W
  • Adjustable brightness threshold 10 - 350 Lux
  • For indoor wall mounting
  • Can be aligned
  • Self-learning time control switch-off 18 s...15 min.
  • Colour: Anthracite gray

Scope of delivery

  • Motion detector type 18.71.8.230.0002