• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Print-Relais Plug-in relay 2 change-overs 1 pc(s)

Product type
Plug-in relay
Control mode
monostable
Contact type
2 change-overs
Type
Print-Relais
IP rating
IP20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug-in relay

Type

Print-Relais

Control mode

monostable

Contact type

2 change-overs

IP20

Weight

880.00

Width

12.4 mm

Height

25 mm

Dim

(W x H) 12.4 mm x 25 mm

Content

1 pc(s)

Type

Single contact

8 A

12.4

25 mm

29 mm

15 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

230-230 V

230-230 V

AC

FALSE

184-253 V

184-253 V

AC

0

0

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818723 Finder Print-Relais Plug-in relay 2 change-overs 1 pc(s)

Description

Plug-in/PCB relay 2 CO contact (AgNi) for 8 A / 250 V AC, contact pin grid: 5.0 mm coil data 230 V AC, 1.2 VA, 28000 Ohm, relay protection type: RT II.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?