
Highlights & Details
Particle COLL PCE-RCM 11
- Measurement of formaldehyde
- Specification of room temperature and humidity
- Fine dust measurement (PM2.5 / PM10)
- Alternating display of the measured values
- Memory for up to 5000 measurement groups
- Date and time display
- USB interface
- 3 " large TFT-LCD display
- Safe and easy to use
Technical specifications
- Product type
Fine dust detector
- Reading range
2.5 - 10 µm
- Unit of measurement
Humidity
Temperature
Particulate matter
Particulate matter
- Resolution
0.1 %
- Features
Thermometer
USB interface
Datalogger function
- Accuracy
10 %
- Weight
360 g
- Reading range (max.)
10 µm
- Reading range (min.)
2.5 µm
- Width
75 mm
- Height
155 mm
- Length
85 mm
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2299546 Fine dust detector PCE Instruments PCE-RCM 11 Humidity, Temperature, Particulate matter, Particulate matter Thermometer,
User & Safety Instructions
User & Safety Instructions 2299546 Fine dust detector PCE Instruments PCE-RCM 11 Humidity, Temperature, Particulate matter, Particulate matter Thermometer,
Description
This text is machine translated.
Scope of delivery
- 1x Particle Collector PCE-RCM 11
- 1x USB cable
- 1 x batteries
- 1x Charging adapter
- 1x user manual.






























