
Highlights & Details
Aerosol meter PCE-RCM 8
- Operation via accumulators
- LC display
- Measurement of TVOC
- Temperature reading
- Notification
- Mass concentration
- Mounting foot
- Formaldehyde in mg/m³
Technical specifications
- Product type
Fine dust detector
- Reading range
0 - 999 µm
- Unit of measurement
Humidity
Temperature
Particulate matter
Particulate matter
- Resolution
1 %
- Features
Thermometer
USB interface
Datalogger function
- Accuracy
15 %
- Weight
160 g
- Reading range (max.)
999 µm
- Reading range (min.)
0 µm
- Width
87 mm
- Height
35 mm
- Length
155 mm
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2299544 Fine dust detector PCE Instruments PCE-RCM 8 Humidity, Temperature, Particulate matter, Particulate matter Thermometer,
User & Safety Instructions
User & Safety Instructions 2299544 Fine dust detector PCE Instruments PCE-RCM 8 Humidity, Temperature, Particulate matter, Particulate matter Thermometer,
Description
This text is machine translated.
Scope of delivery
- 1x aerosol meter PCE-RCM 8
- 1x Micro USB charging cable
- 1x user manual.
























