• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finish Concentrate Spülmaschinenreiniger Tab 495061600 3208477 3 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FINISH dishwasher cleaner 3208477 tab

  • Fat and dirt in the dishwasher affect performance and hygiene. The Calgonit finish machine maintenance with 100% more fat-solving agents removes these deposits powerfully in spray arms and filters, while rinsing. It also increases the cleaning power of your washing-up liquid – for a clean machine and clean dishes. Application: Once a month in addition to the cleaner.
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Concentrate

Pack size

3 pcs/pack

Content

3 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3402739 Finish Concentrate Spülmaschinenreiniger Tab 495061600 3208477 3 pc(s)

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice