• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finish Dishwasher tablets Spülmaschinendeo Anti Scent 495065000 3048418 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FINISH dishwasher track anti-scent

  • Stop unpleasant smells in your dishwasher! Finish Anti Scent Dishwasher (lemon) is the solution to a common problem: Bad smells due to the maintenance of the bulk dish. Fitted with the simple clip, this deo effectively neutralizes odors and leaves a pleasantly fresh lemon fragrance for up to 60 rinses. The special Scent Control technology prevents the fragrance passes on your dishes.
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Dishwasher tablets

Pack size

1 pc/pack

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3402733 Finish Dishwasher tablets Spülmaschinendeo Anti Scent 495065000 3048418 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction