• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finish Geschirrspülpulver Classic 495070300 3251438 3 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FINISH dishwasher powder Classic

  • For sparkling clean dishes - FINISH dishwasher powder:
  • Proven brand: Finish – for thorough purity.
  • Can be used universally: Cleans all kinds of dishes reliably.
  • Large pack, long effect: 3kg for many flushing cycles.
  • Clean thing: Packed in a handy plastic container.
  • Simply dosed, perfectly flushed: Place directly into the machine.
  • Protection against dirt, gently to the dishes: Removes impurities without leaving any residue.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

3 kg

Documents & Downloads

Security datasheet

Security datasheet 3402031 Finish Geschirrspülpulver Classic 495070300 3251438 3 kg

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

No matter whether plates, cups, glasses or pots – the FINISH dishwasher powder is your reliable partner for clean dishes of all kinds. Its proven formula ensures thorough purity and leaves no annoying residue. With the handy 3kg pack, you'll have a long-lasting supply for your dishwasher. Rely on the quality of FINISH and experience the difference!

This text is machine translated.