• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FireAngel FA-6215-INT Heat detector battery-powered (Ø x H) 118.1 mm x 41.3 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FireAngel Heat detector FA-6215-INT FA-6215-INT

  • Changeable batteries
  • Thermistek technology
  • Large test/mute button
  • Self-monitoring and fault indication
  • Modern design

Technical specifications

  • 2 x AA alkaline batteries (included)
Product type

Heat detector

Power supply (LOV)

battery-powered

SPL

85

Dim

(Ø x H) 118.1 mm x 41.3 mm

Content

1 pc(s)

Weight

165 g

Width

118.1 mm

Height

41.3 mm

Depth

118.1 mm

(Ø)

118.1 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3088708 FireAngel FA-6215-INT Heat detector battery-powered (Ø x H) 118.1 mm x 41.3 mm

User & Safety Instructions

User & Safety Instructions 3088708 FireAngel FA-6215-INT Heat detector battery-powered (Ø x H) 118.1 mm x 41.3 mm

Warranty Terms

Warranty Terms 3088708 FireAngel FA-6215-INT Heat detector battery-powered (Ø x H) 118.1 mm x 41.3 mm

Description

The heat detector FireAngel FA-6215-INT monitors the temperature changes permanently in the room with its thermitek technology. The thermo-differential detector of class A1 has an operating temperature of 54 °C to 65 °C. The maintenance is very easy and fast thanks to the changeable batteries. This detector is particularly suitable for rooms with critical ambient conditions as it is resistant to dust, vapors and dirt.

This text is machine translated.

Features

  • Class A1 thermo-differential detector
  • Operating temperature 54°C to 65°C.
  • Tested according to BS 5446-2:2003
  • Loud alarm 85 dB
  • Universal mounting plate with optional anti-theft device
  • Sleep Easy - turns off the signal for 8 hours when the battery is low
  • Low Battery Warning - ʻpiepstʻ approximately every 40 seconds if the battery needs to be replaced
  • Suitable for recreational vehicles
  • Easy installation - mounting hardware is supplied
  • Low-noise test allows for discrete testing at lower volume compared to standard alarm detectors
  • Class A1 Response temperature (54 °C - 65 °C)

More interesting products

(*All information is plus legal VAT)