• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 008696 Screw fastener 180 mm 8 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer termofix B 180 insulation bracket

  • The dowel is inserted in the through-hole mounting
  • A commercially available PH2 bit is required for installation
  • Simply insert the Delta Seal coated screw with a commercially available screwdriver
  • Non-supporting layers such as Adhesives are included in the maximum working length

Technical specifications

  • Mounting type: Screw plugs
  • Plate diameter 60 mm
(Ø)

8 mm

Product type

Screw fastener

Material

Polypropylene

Length

180 mm

Screw diameter

8 mm

Dim

(Ø x H) 8 mm x 180 mm

Suitable for

Insulation boards

Content

100 pc(s)

Outside Ø

60 mm

Features

incl. screw

Material properties

corrosion-protected

Height

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472302 Fischer 008696 Screw fastener 180 mm 8 mm 100 pc(s)

Description

the fischer Termofix B is a corrosion-protected screw plug for fixing pressure-resistant insulation boards in sheet metal up to 1.5 mm thick. The insulation plug consists of a retaining plate made of polypropylene and a pre-mounted drill screw. The screw is protected against corrosion with a Delta Seal coating and offers permanent safety. The Termofix B is set with a cordless drill driver in the through-hole mounting without pre-drilling. The pre-assembled screw saves time. The screw head is sealed with the locking ball against heat loss. The flexible head compensates for thermal stresses and prevents damage.

This text is machine translated.

Features

  • The pre-assembled screw reduces processing time
  • High corrosion protection of the screw through the Delta-Seal coating
  • that means security over years
  • The ball lock creates an air column over the screw head
  • this reduces transmission heat losses
  • the flexible head compensates for thermal stresses and prevents damage
  • With very soft insulation materials combined with the insulation plates DT 90, DT 110, DT 140