• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 049922 Pipe clamp FRSN 50-56 M8/M10 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

50 pc(s)

Clamping range

50 up to 56 mm

Range (max.)

56 mm

Clamping range (min.)

50 mm

Material (details)

FRSN 50-56 M8/M10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478650 Fischer 049922 Pipe clamp FRSN 50-56 M8/M10 50 pc(s)

Description

The fishermen pipe clamp FRSN 64-70 m8/M10 is a zweischraubige pipe clamp without sound insulation insert. This is suitable for the economic attachment of metal and plastic pipes with threaded rods and stock screws without sound insulation requirements.

This text is machine translated.

Features

  • Flexibility in the installation thanks to the connection nut with combination thread M8/M10
  • Optimized adjustment on pipe diameter thanks to two screws
  • Screws with loss fuse
  • Economical solution for plastic pipes and industrial applications.